V07E25PB7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.32590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.32589
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.715
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.45087
Datasheet
39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07E25PB7

DigiKey Part Number
F9868-ND
Manufacturer
Manufacturer Product Number
V07E25PB7
Description
VARISTOR 39V 1KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
5.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 MHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35.1 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V07E25PL1T7Littelfuse Inc.0F9869-NDkr.1.32590Parametric Equivalent
V07E25PL2Littelfuse Inc.0V07E25PL2-NDkr.1.32589Parametric Equivalent
V07E25PL2TLittelfuse Inc.9.715F12133CT-NDkr.1.71000Parametric Equivalent
V07P25PL2TLittelfuse Inc.0V07P25PL2T-NDkr.1.45087Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.1.20190kr.5,408.55
Unit Price without VAT:kr.1.20190
Unit Price with VAT:kr.1.50238