


V07E250PL2T | |
|---|---|
DigiKey Part Number | 18-V07E250PL2TTR-ND - Tape & Reel (TR) 18-V07E250PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E250PL2T |
Description | VARISTOR 390V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.77000 | kr.44.25 |
| 100 | kr.1.53170 | kr.153.17 |
| 250 | kr.1.41864 | kr.354.66 |
| 500 | kr.1.35042 | kr.675.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09885 | kr.1,098.85 |
| 2.000 | kr.1.05961 | kr.2,119.22 |
| 3.000 | kr.1.03993 | kr.3,119.79 |
| 5.000 | kr.1.01815 | kr.5,090.75 |
| 7.000 | kr.1.00542 | kr.7,037.94 |
| 10.000 | kr.0.99855 | kr.9,985.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

