Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V05E75AUTO | |
|---|---|
DigiKey Part Number | V05E75AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V05E75AUTO |
Description | VARISTOR 120V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 400 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.00468 | kr.4,521.06 |
| Unit Price without VAT: | kr.1.00468 |
|---|---|
| Unit Price with VAT: | kr.1.25585 |



