MHS, MLA 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHS, MLA 0402
Building Automation – Protect/Sense/Control

V0402MHS22NR

DigiKey Part Number
F2267TR-ND - Tape & Reel (TR)
F2267CT-ND - Cut Tape (CT)
F2267DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V0402MHS22NR
Description
VARISTOR 30V 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6.5 V
Maximum DC Volts
9 V
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
15 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
10kr.1.47700kr.14.77
25kr.1.31080kr.32.77
100kr.1.12880kr.112.88
250kr.1.04180kr.260.45
500kr.0.98968kr.494.84
1.000kr.0.94667kr.946.67
2.500kr.0.93652kr.2,341.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.76626kr.7,662.60
20.000kr.0.76513kr.15,302.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250