



TSV250-130F-B-0.5-2 | |
|---|---|
DigiKey Part Number | TSV250-130F-B-0.5-2TR-ND - Tape & Reel (TR) TSV250-130F-B-0.5-2CT-ND - Cut Tape (CT) TSV250-130F-B-0.5-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV250-130F-B-0.5-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 12 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 60V (250V Int) | Size / Dimension 0.240" L x 0.272" W (6.10mm x 6.90mm) |
Current - Hold (Ih) (Max) 130 mA | Thickness (Max) 0.126" (3.20mm) |
Current - Trip (It) 260 mA | Approval Agency CSA, TUV, UL |
Current - Max 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV250-130F-2 | Littelfuse Inc. | 5.989 | TSV250-130F-2CT-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 5 | kr.10.06800 | kr.50.34 |
| 10 | kr.9.29400 | kr.92.94 |
| 50 | kr.7.70940 | kr.385.47 |
| 100 | kr.7.11220 | kr.711.22 |
| 250 | kr.6.39148 | kr.1,597.87 |
| 500 | kr.5.89278 | kr.2,946.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.55550 | kr.5,466.60 |
| 2.400 | kr.4.24146 | kr.10,179.50 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

