

TSD761120S | |
---|---|
DigiKey Part Number | 5666-TSD761120S-ND |
Manufacturer | |
Manufacturer Product Number | TSD761120S |
Description | RELAY TIME DELAY 120 SEC CHAS MT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 120 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 120 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 230VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.463.94000 | kr.463.94 |
10 | kr.413.13900 | kr.4,131.39 |
25 | kr.394.48320 | kr.9,862.08 |
50 | kr.380.91900 | kr.19,045.95 |
100 | kr.367.81250 | kr.36,781.25 |
Unit Price without VAT: | kr.463.94000 |
---|---|
Unit Price with VAT: | kr.579.92500 |