
TPSMF4L8.5A | |
|---|---|
DigiKey Part Number | F7532TR-ND - Tape & Reel (TR) F7532CT-ND - Cut Tape (CT) F7532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 25.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 25.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.32000 | kr.23.20 |
| 100 | kr.1.48740 | kr.148.74 |
| 500 | kr.1.12726 | kr.563.63 |
| 1.000 | kr.1.01110 | kr.1,011.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95928 | kr.2,877.84 |
| 6.000 | kr.0.87657 | kr.5,259.42 |
| 9.000 | kr.0.87189 | kr.7,847.01 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

