
TPSMF4L64A | |
|---|---|
DigiKey Part Number | F7555TR-ND - Tape & Reel (TR) F7555CT-ND - Cut Tape (CT) F7555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L64A |
Description | TVS DIODE 64VWM 103VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.28600 | kr.12.86 |
| 100 | kr.0.87680 | kr.87.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81920 | kr.2,457.60 |
| 6.000 | kr.0.80282 | kr.4,816.92 |
| 9.000 | kr.0.71504 | kr.6,435.36 |
| 21.000 | kr.0.71440 | kr.15,002.40 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |






