
TPSMF4L51A | |
|---|---|
DigiKey Part Number | F7551TR-ND - Tape & Reel (TR) F7551CT-ND - Cut Tape (CT) F7551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L51A |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.60500 | kr.26.05 |
| 100 | kr.1.66780 | kr.166.78 |
| 500 | kr.1.26438 | kr.632.19 |
| 1.000 | kr.1.13408 | kr.1,134.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87153 | kr.2,614.59 |
| 6.000 | kr.0.79638 | kr.4,778.28 |
| 9.000 | kr.0.75808 | kr.6,822.72 |
| 15.000 | kr.0.71504 | kr.10,725.60 |
| 21.000 | kr.0.71440 | kr.15,002.40 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |





