
| TPSMF4L45A | |
|---|---|
| DigiKey Part Number | F7549TR-ND - Tape & Reel (TR) F7549CT-ND - Cut Tape (CT) F7549DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSMF4L45A | 
| Description | TVS DIODE 45VWM 72.7VC SOD123F | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 45V | |
| Voltage - Breakdown (Min) | 50V | |
| Voltage - Clamping (Max) @ Ipp | 72.7V | |
| Current - Peak Pulse (10/1000µs) | 5.5A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.26100 | kr.12.61 | 
| 100 | kr.0.87680 | kr.87.68 | 
| 500 | kr.0.87436 | kr.437.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.75520 | kr.2,265.60 | 
| 6.000 | kr.0.72960 | kr.4,377.60 | 
| 9.000 | kr.0.71440 | kr.6,429.60 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark