
TPSMF4L43A | |
---|---|
DigiKey Part Number | F7548TR-ND - Tape & Reel (TR) F7548CT-ND - Cut Tape (CT) F7548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L43A |
Description | TVS DIODE 43VWM 69.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.57300 | kr.25.73 |
100 | kr.1.36320 | kr.136.32 |
500 | kr.1.24186 | kr.620.93 |
1.000 | kr.1.12269 | kr.1,122.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.81920 | kr.2,457.60 |
6.000 | kr.0.80282 | kr.4,816.92 |
9.000 | kr.0.71440 | kr.6,429.60 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |