
TPSMF4L12A | |
|---|---|
DigiKey Part Number | F7523TR-ND - Tape & Reel (TR) F7523CT-ND - Cut Tape (CT) F7523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L12A |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.88800 | kr.18.88 |
| 100 | kr.1.07520 | kr.107.52 |
| 500 | kr.1.02400 | kr.512.00 |
| 1.000 | kr.0.97280 | kr.972.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87181 | kr.2,615.43 |
| 6.000 | kr.0.83731 | kr.5,023.86 |
| 9.000 | kr.0.80282 | kr.7,225.38 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |











