


TPSMD36A | |
|---|---|
DigiKey Part Number | F6573TR-ND - Tape & Reel (TR) F6573CT-ND - Cut Tape (CT) F6573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ36A | Taiwan Semiconductor Corporation | 3.000 | 1801-SMDJ36ACT-ND | kr.10.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.7.01300 | kr.70.13 |
| 100 | kr.4.68250 | kr.468.25 |
| 500 | kr.3.68204 | kr.1,841.02 |
| 1.000 | kr.3.36012 | kr.3,360.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47345 | kr.7,420.35 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |


