
TPSMD26CA | |
|---|---|
DigiKey Part Number | 18-TPSMD26CATR-ND - Tape & Reel (TR) 18-TPSMD26CACT-ND - Cut Tape (CT) 18-TPSMD26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.6.93600 | kr.69.36 |
| 100 | kr.4.63140 | kr.463.14 |
| 500 | kr.3.64182 | kr.1,820.91 |
| 1.000 | kr.3.32343 | kr.3,323.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44644 | kr.7,339.32 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

