32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Building Automation – Protect/Sense/Control

TPSMD20A

DigiKey Part Number
F6566TR-ND - Tape & Reel (TR)
F6566CT-ND - Cut Tape (CT)
F6566DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD20A
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.755
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.36900kr.7,107.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.39000kr.6.39
10kr.5.22500kr.52.25
100kr.3.74750kr.374.75
500kr.2.96726kr.1,483.63
1.000kr.2.71803kr.2,718.03
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.5.22500kr.52.25
100kr.4.06350kr.406.35
500kr.3.37542kr.1,687.71
1.000kr.2.80575kr.2,805.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.39000
Unit Price with VAT:kr.7.98750