

TPSMD12A | |
---|---|
DigiKey Part Number | F6559TR-ND - Tape & Reel (TR) F6559CT-ND - Cut Tape (CT) F6559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.23000 | kr.7.23 |
10 | kr.5.25400 | kr.52.54 |
100 | kr.3.97630 | kr.397.63 |
500 | kr.3.28026 | kr.1,640.13 |
1.000 | kr.3.01056 | kr.3,010.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.39590 | kr.7,187.70 |
6.000 | kr.2.35200 | kr.14,112.00 |
Unit Price without VAT: | kr.7.23000 |
---|---|
Unit Price with VAT: | kr.9.03750 |