

TPSMD10A | |
---|---|
DigiKey Part Number | F6557TR-ND - Tape & Reel (TR) F6557CT-ND - Cut Tape (CT) F6557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD10A |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.90000 | kr.8.90 |
10 | kr.5.62600 | kr.56.26 |
100 | kr.3.74980 | kr.374.98 |
500 | kr.2.94426 | kr.1,472.13 |
1.000 | kr.2.68493 | kr.2,684.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.35565 | kr.7,066.95 |
6.000 | kr.2.35200 | kr.14,112.00 |
Unit Price without VAT: | kr.8.90000 |
---|---|
Unit Price with VAT: | kr.11.12500 |