
TPSMC78CA-VR | |
|---|---|
DigiKey Part Number | TPSMC78CA-VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC78CA-VR |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC91CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC91CATR-ND | kr.1.51992 | Similar |
| SMCJ75CA | Taiwan Semiconductor Corporation | 3.000 | SMCJ75CAFSCT-ND | kr.6.73000 | Similar |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1.596 | SMCJ78CAFSCT-ND | kr.6.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.07299 | kr.6,218.97 |
| Unit Price without VAT: | kr.2.07299 |
|---|---|
| Unit Price with VAT: | kr.2.59124 |


