85V Clamp 17.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85V Clamp 17.9A Ipp Tvs Diode Surface Mount SMC
Building Automation – Protect/Sense/Control

TPSMC62CA

DigiKey Part Number
F6548TR-ND - Tape & Reel (TR)
F6548CT-ND - Cut Tape (CT)
F6548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC62CA
Description
TVS DIODE 53VWM 85VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
85V Clamp 17.9A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
TPSMC62CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
53V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
58.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC62CALittelfuse Inc.1731.5SMC62CACT-NDkr.0.99000Direct
SMCJ51CATaiwan Semiconductor Corporation799SMCJ51CAFSCT-NDkr.0.90000Similar
SMCJ54CATaiwan Semiconductor Corporation28SMCJ54CAFSCT-NDkr.0.90000Similar
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.40000kr.8.40
10kr.5.26900kr.52.69
100kr.3.46910kr.346.91
500kr.2.69514kr.1,347.57
1.000kr.2.44599kr.2,445.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77457kr.5,323.71
6.000kr.1.68263kr.10,095.78
Manufacturers Standard Package
Unit Price without VAT:kr.8.40000
Unit Price with VAT:kr.10.50000