


TPSMC30A | |
|---|---|
DigiKey Part Number | F6531TR-ND - Tape & Reel (TR) F6531CT-ND - Cut Tape (CT) F6531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.18100 | kr.31.81 |
| 100 | kr.2.40000 | kr.240.00 |
| 500 | kr.2.08000 | kr.1,040.00 |
| 1.000 | kr.1.95840 | kr.1,958.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79379 | kr.5,381.37 |
| 6.000 | kr.1.60000 | kr.9,600.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

