41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount SMC
Building Automation – Protect/Sense/Control

TPSMC30A

DigiKey Part Number
F6531TR-ND - Tape & Reel (TR)
F6531CT-ND - Cut Tape (CT)
F6531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC30A
Description
TVS DIODE 25.6VWM 41.4V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
TPSMC30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T30ASTMicroelectronics1.369497-7870-1-NDkr.10.19000Similar
SM15T30AYSTMicroelectronics6.146497-10790-1-NDkr.10.90000Similar
SMCJ26ATaiwan Semiconductor Corporation3.165SMCJ26AFSCT-NDkr.6.54000Similar
In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.40000kr.8.40
10kr.5.26900kr.52.69
100kr.3.46910kr.346.91
500kr.2.69514kr.1,347.57
1.000kr.2.44599kr.2,445.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77457kr.5,323.71
6.000kr.1.68263kr.10,095.78
Manufacturers Standard Package
Unit Price without VAT:kr.8.40000
Unit Price with VAT:kr.10.50000