


TPSMC22CA | |
|---|---|
DigiKey Part Number | F6526TR-ND - Tape & Reel (TR) F6526CT-ND - Cut Tape (CT) F6526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC22CA Models |
Category | Current - Peak Pulse (10/1000µs) 49.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC22CA | Littelfuse Inc. | 2.435 | 18-1.5SMC22CACT-ND | kr.7.44000 | Direct |
| 1.5SMC22CA | Taiwan Semiconductor Corporation | 2.990 | 1801-1.5SMC22CACT-ND | kr.6.73000 | Direct |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13.076 | SMCJ18CAFSCT-ND | kr.6.73000 | Similar |
| SMCJ18CAH | Eaton - Electronics Division | 2.950 | 283-SMCJ18CAHCT-ND | kr.5.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.26900 | kr.52.69 |
| 100 | kr.3.46910 | kr.346.91 |
| 500 | kr.2.69514 | kr.1,347.57 |
| 1.000 | kr.2.44599 | kr.2,445.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77457 | kr.5,323.71 |
| 6.000 | kr.1.68263 | kr.10,095.78 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

