
TPSMC200A | |
---|---|
DigiKey Part Number | 18-TPSMC200ATR-ND - Tape & Reel (TR) 18-TPSMC200ACT-ND - Cut Tape (CT) 18-TPSMC200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC200A |
Description | TVS DIODE 171VWM 274VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $0.89300 | $8.93 |
100 | $0.59530 | $59.53 |
500 | $0.46766 | $233.83 |
1.000 | $0.42660 | $426.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $0.37500 | $1,125.00 |
Unit Price without VAT: | $1.41000 |
---|---|
Unit Price with VAT: | $1.76250 |