
TPSMC130CA | |
|---|---|
DigiKey Part Number | 18-TPSMC130CATR-ND - Tape & Reel (TR) 18-TPSMC130CACT-ND - Cut Tape (CT) 18-TPSMC130CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC130CA |
Description | TVS DIODE 111.15VWM 179VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111.15V | |
Voltage - Breakdown (Min) | 123.5V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.5.92600 | kr.59.26 |
| 100 | kr.3.95840 | kr.395.84 |
| 500 | kr.3.11450 | kr.1,557.25 |
| 1.000 | kr.2.84301 | kr.2,843.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52000 | kr.7,560.00 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |

