
TPSMC130A | |
|---|---|
DigiKey Part Number | 18-TPSMC130ATR-ND - Tape & Reel (TR) 18-TPSMC130ACT-ND - Cut Tape (CT) 18-TPSMC130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC130A |
Description | TVS DIODE 111.15VWM 179VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 111.15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 123.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.87100 | kr.58.71 |
| 100 | kr.3.92130 | kr.392.13 |
| 500 | kr.3.08530 | kr.1,542.65 |
| 1.000 | kr.2.81635 | kr.2,816.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.49638 | kr.7,489.14 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

