SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC130A

DigiKey Part Number
18-TPSMC130ATR-ND - Tape & Reel (TR)
18-TPSMC130ACT-ND - Cut Tape (CT)
18-TPSMC130ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC130A
Description
TVS DIODE 111.15VWM 179VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
179V Clamp 8.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111.15V
Voltage - Breakdown (Min)
123.5V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$0.89300$8.93
100$0.59530$59.53
500$0.46766$233.83
1.000$0.42660$426.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000$0.37500$1,125.00
Manufacturers Standard Package
Unit Price without VAT:$1.41000
Unit Price with VAT:$1.76250