


TPSMB82A | |
|---|---|
DigiKey Part Number | F6342TR-ND - Tape & Reel (TR) F6342CT-ND - Cut Tape (CT) F6342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB82A |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB82A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.10400 | kr.31.04 |
| 100 | kr.2.00700 | kr.200.70 |
| 500 | kr.1.53036 | kr.765.18 |
| 1.000 | kr.1.37984 | kr.1,379.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05600 | kr.3,168.00 |
| 6.000 | kr.1.03488 | kr.6,209.28 |
| 9.000 | kr.0.94200 | kr.8,478.00 |
| 15.000 | kr.0.92400 | kr.13,860.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

