


TPSMB82A-L | |
|---|---|
DigiKey Part Number | 18-TPSMB82A-LTR-ND - Tape & Reel (TR) 18-TPSMB82A-LCT-ND - Cut Tape (CT) 18-TPSMB82A-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB82A-L |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.07000 | kr.40.70 |
| 100 | kr.2.65080 | kr.265.08 |
| 500 | kr.2.03870 | kr.1,019.35 |
| 1.000 | kr.1.84158 | kr.1,841.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32584 | kr.3,977.52 |
| 6.000 | kr.1.22069 | kr.7,324.14 |
| 9.000 | kr.1.19034 | kr.10,713.06 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

