


TPSMB56A | |
|---|---|
DigiKey Part Number | F6334TR-ND - Tape & Reel (TR) F6334CT-ND - Cut Tape (CT) F6334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB56A |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.36000 | kr.33.60 |
| 100 | kr.2.16890 | kr.216.89 |
| 500 | kr.1.65562 | kr.827.81 |
| 1.000 | kr.1.49015 | kr.1,490.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06649 | kr.3,199.47 |
| 6.000 | kr.0.97818 | kr.5,869.08 |
| 9.000 | kr.0.93317 | kr.8,398.53 |
| 15.000 | kr.0.91534 | kr.13,730.10 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

