
TPSMB54A-VR | |
---|---|
DigiKey Part Number | 18-TPSMB54A-VRTR-ND - Tape & Reel (TR) 18-TPSMB54A-VRCT-ND - Cut Tape (CT) 18-TPSMB54A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB54A-VR |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.3.14200 | kr.31.42 |
100 | kr.2.02750 | kr.202.75 |
500 | kr.1.54752 | kr.773.76 |
1.000 | kr.1.39283 | kr.1,392.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.07659 | kr.3,229.77 |
6.000 | kr.0.98744 | kr.5,924.64 |
9.000 | kr.0.94200 | kr.8,478.00 |
15.000 | kr.0.92400 | kr.13,860.00 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |