53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB39CA

DigiKey Part Number
F6327TR-ND - Tape & Reel (TR)
F6327CT-ND - Cut Tape (CT)
F6327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB39CA
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB39CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.36000kr.33.60
100kr.2.16890kr.216.89
500kr.1.65562kr.827.81
1.000kr.1.49015kr.1,490.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06649kr.3,199.47
6.000kr.0.97818kr.5,869.08
9.000kr.0.93317kr.8,398.53
15.000kr.0.91534kr.13,730.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750