45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB28A-VR

DigiKey Part Number
TPSMB28A-VRTR-ND - Tape & Reel (TR)
TPSMB28A-VRCT-ND - Cut Tape (CT)
TPSMB28A-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB28A-VR
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.36000kr.33.60
100kr.2.16890kr.216.89
500kr.1.65562kr.827.81
1.000kr.1.49015kr.1,490.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06649kr.3,199.47
6.000kr.0.97818kr.5,869.08
9.000kr.0.93317kr.8,398.53
15.000kr.0.91534kr.13,730.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750