
TPSMB26CA-VR | |
|---|---|
DigiKey Part Number | TPSMB26CA-VRTR-ND - Tape & Reel (TR) TPSMB26CA-VRCT-ND - Cut Tape (CT) TPSMB26CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB26CA-VR |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.2.15400 | kr.21.54 |
| 100 | kr.1.68350 | kr.168.35 |
| 500 | kr.1.44480 | kr.722.40 |
| 1.000 | kr.1.25775 | kr.1,257.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06425 | kr.3,192.75 |
| 6.000 | kr.1.04297 | kr.6,257.82 |
| 9.000 | kr.0.94936 | kr.8,544.24 |
| 15.000 | kr.0.93122 | kr.13,968.30 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |

