
TPSMB24A-VR | |
|---|---|
DigiKey Part Number | TPSMB24A-VRTR-ND - Tape & Reel (TR) TPSMB24A-VRCT-ND - Cut Tape (CT) TPSMB24A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB24A-VR |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.61900 | kr.26.19 |
| 100 | kr.1.78670 | kr.178.67 |
| 500 | kr.1.39966 | kr.699.83 |
| 1.000 | kr.1.25775 | kr.1,257.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06425 | kr.3,192.75 |
| 6.000 | kr.1.04297 | kr.6,257.82 |
| 9.000 | kr.0.94936 | kr.8,544.24 |
| 15.000 | kr.0.93122 | kr.13,968.30 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |











