


TPSMB20CA | |
|---|---|
DigiKey Part Number | F6313TR-ND - Tape & Reel (TR) F6313CT-ND - Cut Tape (CT) F6313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 100 | kr.1.80750 | kr.180.75 |
| 500 | kr.1.37972 | kr.689.86 |
| 1.000 | kr.1.24182 | kr.1,241.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18499 | kr.3,554.97 |
| 6.000 | kr.1.12770 | kr.6,766.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |







