

TPSMB2005CA | |
---|---|
DigiKey Part Number | 18-TPSMB2005CATR-ND - Tape & Reel (TR) 18-TPSMB2005CACT-ND - Cut Tape (CT) 18-TPSMB2005CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB2005CA |
Description | TVS 600W ASYM DO214AA AEQ101 T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.3.95500 | kr.39.55 |
100 | kr.2.59010 | kr.259.01 |
500 | kr.2.00076 | kr.1,000.38 |
1.000 | kr.1.81261 | kr.1,812.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.54918 | kr.4,647.54 |
6.000 | kr.1.44256 | kr.8,655.36 |
9.000 | kr.1.41120 | kr.12,700.80 |
Unit Price without VAT: | kr.6.40000 |
---|---|
Unit Price with VAT: | kr.8.00000 |