15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L9.0A

DigiKey Part Number
F6184TR-ND - Tape & Reel (TR)
F6184CT-ND - Cut Tape (CT)
F6184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L9.0A
Description
TVS DIODE 9VWM 15.4VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L9.0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03810kr.3,114.30
6.000kr.0.95148kr.5,708.88
9.000kr.0.90735kr.8,166.15
15.000kr.0.88378kr.13,256.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.73700kr.27.37
100kr.1.76470kr.176.47
500kr.1.34520kr.672.60
1.000kr.1.21002kr.1,210.02
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.87000kr.4.87
10kr.3.03800kr.30.38
100kr.1.96080kr.196.08
500kr.1.49468kr.747.34
1.000kr.1.34443kr.1,344.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500