
TPSMA6L51A | |
|---|---|
DigiKey Part Number | F6169TR-ND - Tape & Reel (TR) F6169CT-ND - Cut Tape (CT) F6169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L51A |
Description | TVS DIODE 51VWM 82.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L51A Models |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15344 | kr.3,460.32 |
| 6.000 | kr.1.08881 | kr.6,532.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.73700 | kr.27.37 |
| 100 | kr.1.76470 | kr.176.47 |
| 500 | kr.1.34520 | kr.672.60 |
| 1.000 | kr.1.21002 | kr.1,210.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.03800 | kr.30.38 |
| 100 | kr.1.96080 | kr.196.08 |
| 500 | kr.1.49468 | kr.747.34 |
| 1.000 | kr.1.34443 | kr.1,344.43 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

