
TP6KE47CA | |
|---|---|
DigiKey Part Number | F6854TR-ND - Tape & Reel (TR) F6854CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE47CA |
Description | TVS DIODE 40.2VWM 64.8V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.82200 | kr.28.22 |
| 100 | kr.1.82460 | kr.182.46 |
| 500 | kr.1.39276 | kr.696.38 |
| 1.000 | kr.1.25357 | kr.1,253.57 |
| 2.000 | kr.1.13635 | kr.2,272.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03770 | kr.4,150.80 |
| 8.000 | kr.0.95472 | kr.7,637.76 |
| 12.000 | kr.0.92400 | kr.11,088.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

