
TP6KE39A | |
|---|---|
DigiKey Part Number | F6851TR-ND - Tape & Reel (TR) F6851CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE39A |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 100 | kr.1.80750 | kr.180.75 |
| 500 | kr.1.37972 | kr.689.86 |
| 1.000 | kr.1.24182 | kr.1,241.82 |
| 2.000 | kr.1.12570 | kr.2,251.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02797 | kr.4,111.88 |
| 8.000 | kr.0.94577 | kr.7,566.16 |
| 12.000 | kr.0.91534 | kr.10,984.08 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

