
TP6KE13A | |
|---|---|
DigiKey Part Number | F6837TR-ND - Tape & Reel (TR) F6837CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE13A |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 100 | kr.1.80750 | kr.180.75 |
| 500 | kr.1.37972 | kr.689.86 |
| 1.000 | kr.1.24182 | kr.1,241.82 |
| 2.000 | kr.1.12570 | kr.2,251.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14220 | kr.4,568.80 |
| 8.000 | kr.1.12770 | kr.9,021.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

