
TP5KP58A | |
|---|---|
DigiKey Part Number  | F7677TR-ND - Tape & Reel (TR) F7677CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TP5KP58A  | 
Description  | TVS DIODE 58VWM 93.6VC P600  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 93.6V Clamp 54.5A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58V  | |
Voltage - Breakdown (Min)  | 64.4V  | |
Voltage - Clamping (Max) @ Ipp  | 93.6V  | |
Current - Peak Pulse (10/1000µs)  | 54.5A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.70000 | kr.21.70 | 
| 10 | kr.14.22100 | kr.142.21 | 
| 100 | kr.9.96220 | kr.996.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.8.00000 | kr.6,400.00 | 
| Unit Price without VAT: | kr.21.70000 | 
|---|---|
| Unit Price with VAT: | kr.27.12500 | 

