
TP5KP54A | |
|---|---|
DigiKey Part Number | F7675TR-ND - Tape & Reel (TR) F7675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP54A |
Description | TVS DIODE 54VWM 87.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 58.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.14.28700 | kr.142.87 |
| 100 | kr.10.00890 | kr.1,000.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.07893 | kr.4,863.14 |
| 1.600 | kr.6.02813 | kr.9,645.01 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |

