
TP5KP43A | |
---|---|
DigiKey Part Number | F7667TR-ND - Tape & Reel (TR) F7667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP43A |
Description | TVS DIODE 43VWM 69.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 73.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 73.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.60000 | kr.17.60 |
10 | kr.11.40500 | kr.114.05 |
100 | kr.7.88990 | kr.788.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.6.05056 | kr.4,840.45 |
1.600 | kr.6.00000 | kr.9,600.00 |
Unit Price without VAT: | kr.17.60000 |
---|---|
Unit Price with VAT: | kr.22.00000 |