
TP5KP28CA | |
|---|---|
DigiKey Part Number | F7666TR-ND - Tape & Reel (TR) F7666CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP28CA |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 112.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.11.86800 | kr.118.68 |
| 100 | kr.8.23440 | kr.823.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.99384 | kr.4,795.07 |
| 1.600 | kr.5.94375 | kr.9,510.00 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

