32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP20CA

DigiKey Part Number
F7660TR-ND - Tape & Reel (TR)
F7660CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP20CA
Description
TVS DIODE 20VWM 32.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
157.4A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
20V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6KP20CAHEaton - Electronics Division192283-6KP20CAHCT-NDkr.14.33000Similar
In-Stock: 635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.49000kr.21.49
10kr.14.08700kr.140.87
100kr.9.86880kr.986.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.99384kr.4,795.07
1.600kr.5.94375kr.9,510.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.49000
Unit Price with VAT:kr.26.86250