
TP5KP15CA | |
|---|---|
DigiKey Part Number | F7654TR-ND - Tape & Reel (TR) F7654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP15CA |
Description | TVS DIODE 15VWM 24.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 209A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 209A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.14.08700 | kr.140.87 |
| 100 | kr.9.86880 | kr.986.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.68884 | kr.6,151.07 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |

