
TP5.0SMDJ400CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ400CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ400CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ400CA |
Description | TVS 5KW AECQ-101 TR13 ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 649V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 649V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.32000 | kr.45.32 |
| 10 | kr.30.48000 | kr.304.80 |
| 100 | kr.22.08180 | kr.2,208.18 |
| 500 | kr.20.59534 | kr.10,297.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.82625 | kr.50,478.75 |
| Unit Price without VAT: | kr.45.32000 |
|---|---|
| Unit Price with VAT: | kr.56.65000 |


