
T20Q100F3C3 | |
|---|---|
DigiKey Part Number | 2134-T20Q100F3C3-ND |
Manufacturer | |
Manufacturer Product Number | T20Q100F3C3 |
Description | FPGA/CPLD TRION W/FLASH 100QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 65 1069548 19728 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | T20Q100F3C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 19728 | |
Total RAM Bits | 1069548 | |
Number of I/O | 65 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.90000 | kr.59.90 |
| Unit Price without VAT: | kr.59.90000 |
|---|---|
| Unit Price with VAT: | kr.74.87500 |



