TMOV20RP460ML3T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.12.62000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.83138
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.15.03000
Datasheet
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

TMOV20RP460ML3T7

DigiKey Part Number
TMOV20RP460ML3T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMOV20RP460ML3T7
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
360J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
200 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
460 V
Features
Thermally Protected
Maximum DC Volts
610 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Base Product Number
Varistor Voltage (Max)
825 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP460ELittelfuse Inc.0F4064-NDkr.12.62000Parametric Equivalent
TMOV20RP460EL2B7Littelfuse Inc.0F9831-NDkr.7.83138Parametric Equivalent
TMOV20RP460EL2T7Littelfuse Inc.1.200F11930CT-NDkr.15.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.9.83197kr.11,798.36
Unit Price without VAT:kr.9.83197
Unit Price with VAT:kr.12.28996